Schneider Electric LC1D18E7 Contactor 1pcs reliable electrical control

MPN
LC1D18E7
EAN-13
3389110349429
Order Code
06-5903
Country of Origin
France
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £68.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 254 availableBack-order availability date - 10/11/2026

The Schneider Electric LC1D18E7 is an electrical contactor designed for efficient control and switching of motors up to 9 kW. This robust device offers reliable performance and seamless integration into various electrical systems. It is typically used in industrial applications such as machinery operations, heating, ventilation, and air conditioning systems.
Type Electrical contactor
Coil Voltage 48V AC
Depth 86mm
Height 77mm
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Operating voltage AC 50 Hz 440 - 440V
Operating voltage AC 60 Hz 440 - 440V
Rated control supply voltage AC 50 Hz 48 - 48V
Rated control supply voltage AC 60 Hz 48 - 48V
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 32A
Rated operation current Ie at AC-3, 400 V 18A
Rated operation current Ie at AC-4, 400 V N/A
Rated operation power at AC-3, 400 V 7.5kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA N/A
Suitable for distribution board false
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot