Schneider Electric LC1D18ABL Contactor 1 pc grey electrical use

MPN
LC1D18ABL
EAN-13
3606487539438
Order Code
17-5587
Country of Origin
France
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £104.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 256 availableBack-order availability date - 26/10/2026

Schneider Electric LC1D18ABL is an electrical contactor designed with precision and reliability in mind, featuring circular contacts to ensure optimal conductivity and durable performance. This robust component is ideal for use in motor control and automation systems, where it facilitates the control of electric motors by consistently handling high current loads. Manufactured by Schneider Electric, the LC1D18ABL contactor is engineered for integration into diverse industrial settings, proving essential in applications that demand efficient and dependable switching operations. Engineers appreciate its compatibility with various control circuits, making it a versatile choice for enhancing the functionality of complex electrical installations.
Type LC1D18ABL
Connection Snap-in
Content 1
Depth 101mm
Dimensions (W x H x D) 45 x 110 x 101 mm
Height 110mm
IP Rating IP20
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Product Type Electrical contactor
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24-24V
Rated operation current Ie at AC-1, 400 V 32A
Rated operation current Ie at AC-3, 400 V 18A
Rated operation current Ie at AC-4, 400 V N/A
Rated operation power at AC-3, 400 V 7.5kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA N/A
Suitable for distribution board FALSE
Type of electrical connection of main circuit Other
Voltage type for actuating DC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot