Schneider Electric LC1D18ABD Electrical contactor 1 pc White Durable Plastic

MPN
LC1D18ABD
EAN-13
3606487539421
Order Code
17-5586
Country of Origin
France
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £78.25 £76.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 339 availableBack-order availability date - 15/11/2026

Schneider Electric LC1D18ABD is a high-performance electrical contactor engineered to provide reliable switching and control within electrical circuits. This model, part of Schneider Electric's range of circular contacts, is designed for operations requiring robust and efficient performance characteristics. Typically utilised in industrial automation systems, motor control applications, and utility management, the LC1D18ABD offers durability and precision in conducting electrical currents. Its design facilitates seamless integration into existing setups, ensuring compatibility with a variety of electrical control systems. Engineers often choose this contactor for its consistent functionality and adaptability in managing electrical equipment and machinery.
Type LC1D18ABD
Connection Snap-in
Content 1
Depth 101mm
Dimensions (W x H x D) 45 x 110 x 101 mm
Height 110mm
IP Rating IP20
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Product Type Electrical contactor
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24-24V
Rated operation current Ie at AC-1, 400 V 32A
Rated operation current Ie at AC-3, 400 V 18A
Rated operation current Ie at AC-4, 400 V N/A
Rated operation power at AC-3, 400 V 7.5kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA N/A
Suitable for distribution board FALSE
Type of electrical connection of main circuit Other
Voltage type for actuating DC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot