Schneider Electric LC1D12BD Contactor ; 1 maker 1 breaker 1pc

MPN
LC1D12BD
EAN-13
3389110353716
Order Code
06-5891
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £89.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The Schneider Electric LC1D12BD is an electrical contactor featuring one maker and one breaker, ideal for motor control applications. Designed with robust performance in mind, it ensures reliable starting and stopping of motors. Frequently used in industrial and commercial electrical systems, this contactor is suitable for automation control and circuit management.
Type Contactor
Coil Voltage 24V DC
Connection Screw terminal
Contact Current Rating 12A
Depth 95mm
Dimensions (W x H x D) 45 x 77 x 95 mm
Height 77mm
IP Rating IP2X
Maximum Temperature +60°C
Min. temperature -5°C
Mounting Style DIN rail
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1, 400 V 25A
Rated operation current Ie at AC-3, 400 V 12A
Rated operation current Ie at AC-4, 400 V N/A
Rated operation power at AC-3, 400 V 5.5kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA N/A
Suitable for distribution board false
Terminals 3-pin
Type of electrical connection of main circuit Screw connection
Voltage type for actuating DC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot