Schneider Electric LC1D12ABL TeSys contactor 12A 3-pole AC3 24VDC coil

MPN
LC1D12ABL
EAN-13
3606487538967
Order Code
17-5584
Country of Origin
France
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £48.66 £48.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 77 availableBack-order availability date - 26/10/2026

Schneider Electric's LC1D12ABL is a robust electrical contactor designed for reliable performance in various industrial applications. Featuring circular contacts, this contactor is engineered to manage motor control and power switching applications effectively. The LC1D12ABL is ideal for integration into machinery and automation systems where efficient electrical operation is paramount. Its design ensures compatibility and durability under demanding conditions, making it suitable for use in factories, manufacturing lines, and other engineering environments requiring precise control of electrical circuits.
Type LC1D12ABL
Connection Snap-in
Content 1
Depth 95mm
Dimensions (W x H x D) 45 x 107 x 95 mm
Height 107mm
IP Rating IP20
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Product Type Electrical contactor
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24-24V
Rated operation current Ie at AC-1, 400 V 25A
Rated operation current Ie at AC-3, 400 V 12A
Rated operation current Ie at AC-4, 400 V N/A
Rated operation power at AC-3, 400 V 5.5kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA N/A
Suitable for distribution board FALSE
Type of electrical connection of main circuit Other
Voltage type for actuating DC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot