Schneider Electric LC1D12ABD TeSys contactor 1 pc(s) electric contactor

MPN
LC1D12ABD
EAN-13
3606487538950
Order Code
17-5583
Country of Origin
France
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £76.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 240 availableBack-order availability date - 26/10/2026

Schneider Electric LC1D12ABD is a reliable electrical contactor designed for various industrial applications requiring robust performance. Featuring circular contacts, this contactor is engineered to ensure consistent conductivity and durability under heavy usage. It is particularly suited for use in motor control systems, automatic transfer switches, and other applications requiring frequent switching of high-current circuits. With its compact footprint, the LC1D12ABD effectively balances space efficiency and high performance, making it a preferred choice in control panels and automation projects.
Type LC1D12ABD
Connection Snap-in
Content 1
Depth 95mm
Dimensions (W x H x D) 45 x 107 x 95 mm
Height 107mm
IP Rating IP20
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Product Type Electrical contactor
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24-24V
Rated operation current Ie at AC-1, 400 V 25A
Rated operation current Ie at AC-3, 400 V 12A
Rated operation current Ie at AC-4, 400 V N/A
Rated operation power at AC-3, 400 V 5.5kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA N/A
Suitable for distribution board FALSE
Type of electrical connection of main circuit Other
Voltage type for actuating DC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot