Schneider Electric LC1D128P7 Contactor 1pc reliable electrical control

MPN
LC1D128P7
EAN-13
3389110250008
Order Code
06-5889
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £65.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Schneider Electric manufactures the LC1D128P7 electrical contactor, renowned for its reliability and durability. This contactor is designed for efficient control of electrical circuits, supporting a maximum of 12A. It is typically used in industrial environments for switching and controlling motors and other heavy electrical loads.
Type Electrical contactor
Coil Voltage 230V AC
Contact Current Rating 25A
Depth 92mm
Height 85mm
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 2
Number of normally open contacts as main contact 2
Operating voltage AC 50 Hz 440 - 440V
Operating voltage AC 60 Hz 440 - 440V
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 25A
Rated operation current Ie at AC-3, 400 V N/A
Rated operation current Ie at AC-4, 400 V N/A
Rated operation power at AC-3, 400 V N/A
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA N/A
Suitable for distribution board false
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot