Schneider Electric LC1D09P7 Contactor 1 maker 1 breaker 1pc(s)

MPN
LC1D09P7
EAN-13
3389110348903
Order Code
06-5887
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £42.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 114 in stock

The Schneider Electric LC1D09P7 contactor is an electrical device used for controlling circuits, typically in automation and motor control applications. It features 1 maker and 1 breaker, ensuring reliable performance. This contactor is ideal for integration into control panels and industrial equipment.
Type Contactor
Coil Voltage 230V AC
Connection Screw terminal
Contact Current Rating 9A
Depth 86mm
Dimensions (W x H x D) 45 x 77 x 86 mm
Height 77mm
IP Rating IP2X
Maximum Temperature +60°C
Min. temperature -5°C
Mounting Style DIN rail
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Operating voltage AC 50 Hz 440 - 440V
Operating voltage AC 60 Hz 440 - 440V
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 25A
Rated operation current Ie at AC-3, 400 V 9A
Rated operation current Ie at AC-4, 400 V N/A
Rated operation power at AC-3, 400 V 4kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA N/A
Suitable for distribution board false
Terminals Screw terminal
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot