Schneider Electric LC1D09F7 TeSys Contactor 9A 110VAC 50/60Hz

Order Code:

64-9675

Brand: Schneider Electric MPN: LC1D09F7
  • Country of Origin:
  • View All

Discontinued


From the TeSys LC1D series, a 3-pole (3 NO) category AC-1 / AC-3 contactor rated at 9A (AC-3) / 25A (AC-1) with a 110V AC coil.


  • Control circuit voltage: 110V AC 50/60Hz
  • Rated breaking capacity: 250A at 440V for power circuit conforming to IEC 60947
  • Product certifications: BV, CCC, CSA, DNV, GL, GOST, RINA, UL
  • Utilisation category: AC-1 & AC-3
  • Rated operational current: 25A (<= 60°C) at <= 440V AC AC-1 for power circuit
  • Rated operational current: 9A (<= 60°C) at <= 440V AC AC-3 for power circuit
  • Operating time: 4 to 19ms opening
  • Operating time: 12 to 22ms closing
  • Mechanical durability: 15mcycles
  • Connections: screw clamp terminals
  • Standards: UL 508, CSA C22.2 no 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1
  • Manufacturer's type LC1D09F7
Type Contactor
Contact Current Rating 9A
Contact Voltage Rating 440V
Depth 86mm
Height 77mm
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz 440 - 440V
Operating voltage AC 60 Hz 440 - 440V
Power Rating 4kW
Rated control supply voltage AC 50 Hz 110 - 110V
Rated control supply voltage AC 60 Hz 110 - 110V
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 25A
Rated operation current Ie at AC-3, 400 V 9A
Rated operation current Ie at AC-4, 400 V N/A
Rated operation power at AC-3, 400 V 4kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA N/A
Suitable for distribution board false
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 45mm

Trustpilot