Schneider Electric LC1D09F7 Contactor 1pc durable reliable performance

MPN
LC1D09F7
EAN-13
3389110348798
Order Code
06-5885
Country of Origin
France
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £42.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Schneider Electric LC1D09F7 is an electrical contactor designed for reliable switching and control of electrical circuits. It features a compact design and is suitable for use in automation and control applications, including motor control and lighting systems. This durable device ensures efficient performance in industrial and commercial environments.
Type Electrical contactor
Coil Voltage 110 V AC
Contact Current Rating 9A
Depth 86mm
Height 77mm
Modular Version No
No. of Auxiliary Contacts as Normally Closed Contact 1
No. of Auxiliary Contacts as Normally Open Contact 1
No. of NO Main Contacts 3
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Operating voltage AC 50 Hz 440 - 440V
Operating voltage AC 60 Hz 440 - 440V
Rated control supply voltage AC 50 Hz 110 - 110V
Rated control supply voltage AC 60 Hz 110 - 110V
Rated Control Supply Voltage at AC 50 Hz 110V - 110V
Rated Control Supply Voltage at AC 60 Hz 110V - 110V
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 25A
Rated operation current Ie at AC-3, 400 V 9A
Rated operation current Ie at AC-4, 400 V N/A
Rated operation power at AC-3, 400 V 4kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA N/A
Suitable for distribution board false
Type of Electrical Connection - Main Circuit Screw connection
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot