Schneider Electric LC1D09BL Contactor 9A 24V DC 1 piece

MPN
LC1D09BL
EAN-13
3389110361070
Order Code
06-5883
Country of Origin
France
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £59.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Schneider Electric manufactures the LC1D09BL electrical contactor, known for its durability and reliable performance in managing electrical loads. This contactor is ideal for use in circuits up to 9 A and is commonly applied in industrial and commercial motor control systems. Its compact design allows easy integration into various electrical panels.
Type Electrical contactor
Coil Voltage 24V DC
Contact Current Rating 9A
Depth 95mm
Height 77mm
IP Rating IP20
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1, 400 V 25A
Rated operation current Ie at AC-3, 400 V 9A
Rated operation current Ie at AC-4, 400 V N/A
Rated operation power at AC-3, 400 V 4kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA N/A
Suitable for distribution board false
Type of electrical connection of main circuit Screw connection
Voltage type for actuating DC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot