Schneider Electric LC1D09B7 Contactor 1pc reliable electrical use

MPN
LC1D09B7
EAN-13
3389110348675
Order Code
06-5881
Country of Origin
France
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £42.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Schneider Electric LC1D09B7 is a compact electrical contactor designed for controlling electric motors and other loads. It features robust construction and efficient performance in industrial automation and control systems. Typical applications include motor starting, switching, and controlling circuits in various industrial settings.
Type Electrical contactor
Coil Voltage 24V AC
Contact Current Rating 9A
Depth 86mm
Height 77mm
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Operating voltage AC 50 Hz 440 - 440V
Operating voltage AC 60 Hz 440 - 440V
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 25A
Rated operation current Ie at AC-3, 400 V 9A
Rated operation current Ie at AC-4, 400 V N/A
Rated operation power at AC-3, 400 V 4kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA N/A
Suitable for distribution board false
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot