Schneider Electric LC1D09ABD contactor 1 piece electrical contactor

MPN
LC1D09ABD
EAN-13
3606487538486
Order Code
17-5580
Country of Origin
France
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £98.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 57 availableBack-order availability date - 26/10/2026

Schneider Electric's LC1D09ABD is a highly reliable electrical contactor, designed for use with circular contacts, ensuring consistent performance in demanding industrial environments. This component is built to provide robust service in motor control applications, effectively handling the electrical switching necessary for starting and controlling the speed of electric motors. The LC1D09ABD's durability and precision make it a favoured choice for applications involving heavy-duty machinery, conveyor systems, and industrial automation systems. With its ability to maintain excellent electrical contact integrity, the LC1D09ABD is an essential part of electrical circuits where dependability and efficiency are critical.
Type LC1D09ABD
Connection Snap-in
Content 1
Depth 95mm
Dimensions (W x H x D) 45 x 107 x 95 mm
Height 107mm
IP Rating IP20
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Product Type Electrical contactor
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24-24V
Rated operation current Ie at AC-1, 400 V 25A
Rated operation current Ie at AC-3, 400 V 9A
Rated operation current Ie at AC-4, 400 V N/A
Rated operation power at AC-3, 400 V 4kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA N/A
Suitable for distribution board FALSE
Type of electrical connection of main circuit Other
Voltage type for actuating DC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot