Schneider Electric LC1D093BD TeSys electrical Contactor 9 A 3-pole

MPN
LC1D093BD
EAN-13
3389110805703
Order Code
06-5877
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £85.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Schneider Electric manufactures the LC1D093BD electrical contactor, known for its durability and reliability. This contactor is designed for switching electrical circuits and can handle currents effectively, making it ideal for motor control applications. It is commonly used in industrial automation systems for its efficiency and performance.
Type Electrical contactor
Coil Voltage 24V DC
Contact Current Rating 9A
Depth 95mm
Height 99mm
IP Rating IP20
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1, 400 V 20A
Rated operation current Ie at AC-3, 400 V 9A
Rated operation current Ie at AC-4, 400 V 6A
Rated operation power at AC-3, 400 V 4kW
Rated operation power at AC-4, 400 V 2.2kW
Rated operation power NEMA N/A
Suitable for distribution board false
Type of electrical connection of main circuit Spring clamp connection
Voltage type for actuating DC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot