Schneider Electric LA4KE1B Contactor varistor 1pc reliable protection

Image Representative of Range

Schneider Electric LA4KE1B Contactor varistor 1pc reliable protection

Order Code:

06-5855

Brand: Schneider Electric MPN: LA4KE1B EAN-13: 3389110230215
Qty Unit Price (Ex VAT)
1+ £9.96
10+ £9.89
15+ £9.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

The Schneider Electric LA4KE1B is a contactor varistor designed to protect electrical contactors from voltage spikes. It is typically used in industrial settings to enhance the performance and longevity of electrical systems. The device is suitable for integration into various electrical panels and circuits.
Type Contactor varistor
Depth 22mm
Dimensions (W x H x D) 6 x 25 x 22 mm
Function Varistor (voltage-sensitive resistor)
Height 25mm
IP Rating IP2X
Max. temperature +50°C
Min. temperature -25°C
Mounting Style Front
Operating voltage AC 50 Hz 12 - 24V
Operating voltage AC 60 Hz 12 - 24V
Operating voltage DC 12 - 24V
Voltage type (operating voltage) AC/DC
Width 6mm
With LED indication true

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot