Schneider Electric LA4KC1B Contactor module 2-24V DC for LP1K.

MPN
LA4KC1B
EAN-13
3389110230185
Order Code
06-5853
Country of Origin
Indonesia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.07
10+ £14.90
15+ £14.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 180 availableBack-order availability date - 26/10/2026

The Schneider Electric LA4KC1B contactor module is a reliable component designed for enhancing the functionality of contactors. It features robust construction for enduring performance, making it ideal for industrial and commercial electrical applications. Typical uses include control and automation systems where it helps in managing electrical circuits efficiently.
Type Contactor module
Function Diode
Operating voltage AC 50 Hz 12 - 24V
Operating voltage AC 60 Hz 12 - 24V
Operating voltage DC 12 - 24V
Voltage type (operating voltage) AC/DC
With LED indication true

Reviews

Be the first to submit a review

Trustpilot