Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Schneider Electric ISM80051 Tower Round Conduit 20mm Black (3m Length x20)

Schneider Electric ISM80051 Tower Round Conduit 20mm Black (3m Length x20)

Order Code:  

64-9927

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: ISM80051  Copy to clipboard EAN-13: 3606480938542
  • Country of Origin:
 Report an error

Discontinued

Tower black 20mm diameter round PVC conduit from Schneider Electric.


  • Colour: black
  • Robust heavy gauge
  • Can be easily cut to required length
  • Supplied in a pack of 20x 3m lengths
  • Schneider Electric type Tower ISM80051
Type Conduit
Diameter 20mm
Material PVC
Colour Black

Reviews


Be the first to submit a review