Schneider Electric GVAX385 undervoltage release 1pc

Image Representative of Range

Schneider Electric GVAX385 undervoltage release 1pc

MPN
GVAX385
EAN-13
3389110346312
Order Code
06-5783
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £59.60
15+ £55.59
25+ £51.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Schneider Electric GVAX385 undervoltage release is designed to enhance safety by disconnecting power during voltage drops. This component integrates with circuit breakers like RCBOs to provide reliable protection in electrical systems. It is typically used in industrial and commercial environments to prevent equipment damage and ensure user safety.
Type Undervoltage release
Connection Screws
Delayed false
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 380 - 400V
Rated control supply voltage AC 60 Hz 440 - 440V
Rated control supply voltage DC N/A
Suitable for motor safety switch true
Suitable for off-load switch false
Suitable for overload relay false
Suitable for power circuit breaker true
Type of electric connection Screw connection
Voltage type for actuating AC

Reviews

Be the first to submit a review

Trustpilot