Schneider Electric GVAU385 undervoltage release 1pc for safety systems

Image Representative of Range

Schneider Electric GVAU385 undervoltage release 1pc for safety systems

MPN
GVAU385
EAN-13
3389110346022
Order Code
06-5781
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £33.55
15+ £33.16
25+ £32.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Schneider Electric GVAU385 is an undervoltage release device designed for safety applications in electrical circuits. It functions as a residual current circuit breaker to prevent sudden motor restarts by cutting off power supply in the event of voltage drops. This component is typically used in industrial settings to enhance operational safety and comply with electrical standards.
Type Undervoltage release
Delayed false
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 380 - 400V
Rated control supply voltage AC 60 Hz 440 - 440V
Rated control supply voltage DC N/A
Suitable for motor safety switch true
Suitable for off-load switch false
Suitable for overload relay false
Suitable for power circuit breaker true
Type of electric connection Screw connection
Voltage type for actuating AC

Reviews

Be the first to submit a review

Trustpilot