Schneider Electric GV2ME32A Overload relay Circuit Breakers Black

MPN
GV2ME32A
EAN-13
3606487541929
Order Code
17-5574
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £175.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 60 availableBack-order availability date - 07/10/2026

Schneider Electric's GV2ME32A provides reliable performance as an overload relay circuit breaker, designed to enhance the safety and efficiency of electrical systems. This device integrates seamlessly with contactors, offering protection for motors by preventing electrical overloads and faults. Capable of withstanding demanding industrial environments, the GV2ME32A is ideal for use in electrical control panels, automation systems, and other settings where contactor-based motor control is required. Its precise engineering ensures robust operation, safeguarding equipment and minimising downtime, making it a critical component in modern electrical installations.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 15kW
IP Rating IP20
Adjustment range undelayed short-circuit release 416-416A
Colour Multicolour
Connection Snap-in
Content 1
Degree of protection (IP) IP20
Depth 78.5mm
Device construction Complete device in housing
Dimensions (W x H x D) 45 x 101 x 78.5 mm
Height 101mm
IP Protection IP20
No. of pins 3-pin
Overload release current setting 24-32A
Phase failure sensitive TRUE
Power loss 2.5W
Rated operating voltage 230-690V
Rated operation power at AC-3, 230 V 7.5kW
Rated permanent current Iu 32A
Rated short-circuit breaking capacity Icu at 400 V, AC 10kA
Switch off technique Thermomagnetic
Type of control element Push button
Type of electrical connection of main circuit Other
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection TRUE

Reviews

Be the first to submit a review

Trustpilot