Schneider Electric GV2ME22A TeSys Overload relay Circuit Breakers

MPN
GV2ME22A
EAN-13
3606487541912
Order Code
17-5573
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £137.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 30/10/2026

Schneider Electric GV2ME22A is a robust overload relay designed for integration with electrical contactors, forming an essential part of circuit protection systems. This circuit breaker model is engineered to prevent overcurrent faults in electrical circuits by disconnecting the power supply during overload conditions, thus ensuring enhanced safety and operational reliability. Favoured in industrial environments, the GV2ME22A offers precise motor control and protection, making it suitable for applications such as motor starters and control panels. The performance and reliability of this overload relay make it an indispensable component in both commercial and manufacturing settings where efficient energy management is critical.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 11kW
IP Rating IP20
Adjustment range undelayed short-circuit release 327-327A
Colour Multicolour
Connection Snap-in
Content 1
Degree of protection (IP) IP20
Depth 78.5mm
Device construction Complete device in housing
Dimensions (W x H x D) 45 x 101 x 78.5 mm
Height 101mm
IP Protection IP20
No. of pins 3-pin
Overload release current setting 20-25A
Phase failure sensitive TRUE
Power loss 2.5W
Rated operating voltage 230-690V
Rated operation power at AC-3, 230 V 5.5kW
Rated permanent current Iu 25A
Rated short-circuit breaking capacity Icu at 400 V, AC 15kA
Switch off technique Thermomagnetic
Type of control element Push button
Type of electrical connection of main circuit Other
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection TRUE

Reviews

Be the first to submit a review

Trustpilot