Schneider Electric GV2ME22 TeSys Overload Relay 1pcs reliable protection

Image Representative of Range

Schneider Electric GV2ME22 TeSys Overload Relay 1pcs reliable protection

MPN
GV2ME22
EAN-13
3389110343250
Order Code
06-5773
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £110.49
10+ £109.13
15+ £107.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Schneider Electric GV2ME22 is an overload relay designed to protect electric motors from overcurrent conditions. Featuring robust safety attributes, it combines the functions of a switch and a residual current circuit breaker. Commonly used in industrial and commercial settings, it ensures reliable motor protection and operational safety.
Type Overload relay
Number of Poles 3
Rated operation power at AC-3, 400 V 11kW
IP Rating IP20
Adjustment range undelayed short-circuit release 327 - 327A
Connection Screws
Degree of protection (IP) IP20
Depth 78.2mm
Device construction Complete device in housing
Height 89mm
Number of pins 3
Overload release current setting 20 - 25A
Phase failure sensitive true
Power loss 2.5W
Rated operating voltage 230 - 690V
Rated operation power at AC-3, 230 V 5.5kW
Rated permanent current Iu 25A
Rated short-circuit breaking capacity Icu at 400 V, AC 15kA
Switch off technique Thermomagnetic
Type of control element Push button
Type of electrical connection of main circuit Screw connection
Width 45mm
With integrated auxiliary switch false
With integrated under voltage release false
With thermal overload protection true

Reviews

Be the first to submit a review

Trustpilot