Schneider Electric GV2ME21 TeSys Overload relay 1pc rating

Image Representative of Range

Schneider Electric GV2ME21 TeSys Overload relay 1pc rating

MPN
GV2ME21
EAN-13
3389110343212
Order Code
06-5771
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £98.82 £96.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 342 availableBack-order availability date - 02/12/2026

The Schneider Electric GV2ME21 overload relay is designed to protect electrical circuits from overcurrents. It features robust construction and reliable performance, suitable for use in motor control and protection applications. This device ensures safety and efficiency in industrial and commercial electrical systems.
Type Overload relay
Number of Poles 3
Rated operation power at AC-3, 400 V 9kW
IP Rating IP20
Adjustment range undelayed short-circuit release 327 - 327A
Connection Screws
Degree of protection (IP) IP20
Depth 78.2mm
Device construction Complete device in housing
Height 89mm
Number of pins 3
Overload release current setting 17 - 23A
Phase failure sensitive true
Power loss 2.5W
Rated operating voltage 230 - 690V
Rated operation power at AC-3, 230 V 5.5kW
Rated permanent current Iu 23A
Rated short-circuit breaking capacity Icu at 400 V, AC 15kA
Switch off technique Thermomagnetic
Type of control element Push button
Type of electrical connection of main circuit Screw connection
Width 45mm
With integrated auxiliary switch false
With integrated under voltage release false
With thermal overload protection true

Reviews

Be the first to submit a review

Trustpilot