Schneider Electric GV2ME20A Overload relay Circuit Breakers

MPN
GV2ME20A
EAN-13
3606487541899
Order Code
17-5571
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £107.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Schneider Electric GV2ME20A is a robust overload relay integrated with circuit breaker functionalities designed to protect electrical motors by preventing conditions such as overheating and electrical overload. This component, from the renowned GV2 series, is engineered to work effectively with contactors, making it versatile for application in various industrial sectors where reliable motor control and protection are essential, including manufacturing and automation environments. The GV2ME20A model is meticulously crafted to ensure compatibility with auxiliary contactors, providing enhanced modularity and adaptability in circuit configuration. The precision of its design ensures that it can be deployed in both standard and demanding operational settings, making it an indispensable part of electrical management solutions.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 7.5kW
IP Rating IP20
Adjustment range undelayed short-circuit release 223-223A
Colour Multicolour
Connection Snap-in
Content 1
Degree of protection (IP) IP20
Depth 78.5mm
Device construction Complete device in housing
Dimensions (W x H x D) 45 x 101 x 78.5 mm
Height 101mm
IP Protection IP20
No. of pins 3-pin
Overload release current setting 13-18A
Phase failure sensitive TRUE
Power loss 2.5W
Rated operating voltage 230-690V
Rated operation power at AC-3, 230 V 4kW
Rated permanent current Iu 18A
Rated short-circuit breaking capacity Icu at 400 V, AC 15kA
Switch off technique Thermomagnetic
Type of control element Push button
Type of electrical connection of main circuit Other
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection TRUE

Reviews

Be the first to submit a review

Trustpilot