Schneider Electric GV2ME20 Overload Relay 1pc robust motor protection

Image Representative of Range

Schneider Electric GV2ME20 Overload Relay 1pc robust motor protection

MPN
GV2ME20
EAN-13
3389110343199
Order Code
06-5769
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £89.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Schneider Electric GV2ME20 overload relay is a robust switch designed to provide protection against overloads in electrical circuits. Its key features include thermal-magnetic protection and suitability for use with motors in an industrial or commercial setting. This device is ideal for ensuring circuit safety and reliability in various applications.
Type Overload relay
Number of Poles 3
Rated operation power at AC-3, 400 V 7.5kW
IP Rating IP20
Adjustment range undelayed short-circuit release 223 - 223A
Colour Multicolour
Connection Screws
Degree of protection (IP) IP20
Depth 78.2mm
Device construction Complete device in housing
Height 89mm
Number of pins 3
Overload release current setting 13 - 18A
Phase failure sensitive true
Power loss 2.5W
Rated operating voltage 230 - 690V
Rated operation power at AC-3, 230 V 4kW
Rated permanent current Iu 18A
Rated short-circuit breaking capacity Icu at 400 V, AC 15kA
Switch off technique Thermomagnetic
Type of control element Push button
Type of electrical connection of main circuit Screw connection
Width 45mm
With integrated auxiliary switch false
With integrated under voltage release false
With thermal overload protection true

Reviews

Be the first to submit a review

Trustpilot