Schneider Electric GV2ME16A Overload relay Circuit Breakers

MPN
GV2ME16A
EAN-13
3606487541882
Order Code
17-5570
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £96.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 125 availableBack-order availability date - 30/10/2026

Schneider Electric GV2ME16A is a robust overload relay designed for reliable integration into industrial control systems, particularly for use as a protective element in contactors. This device is expertly engineered to provide motor protection by detecting electrical overloads, thus preventing potential damage to electrical contactors. It features adjustable current settings that ensure precise operation tailored to specific motor requirements. Commonly employed in the automotive and manufacturing sectors, this overload relay is essential for safeguarding system integrity in high-demand environments.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 5.5kW
IP Rating IP20
Adjustment range undelayed short-circuit release 170-170A
Colour Multicolour
Connection Snap-in
Content 1
Degree of protection (IP) IP20
Depth 78.5mm
Device construction Complete device in housing
Dimensions (W x H x D) 45 x 101 x 78.5 mm
Height 101mm
IP Protection IP20
No. of pins 3-pin
Overload release current setting 9-14A
Phase failure sensitive TRUE
Power loss 2.5W
Rated operating voltage 230-690V
Rated operation power at AC-3, 230 V 3kW
Rated permanent current Iu 14A
Rated short-circuit breaking capacity Icu at 400 V, AC 15kA
Switch off technique Thermomagnetic
Type of control element Push button
Type of electrical connection of main circuit Other
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection TRUE

Reviews

Be the first to submit a review

Trustpilot