Schneider Electric GV2ME16 Overload relay 1pc(s) 16 A Manual reset

Image Representative of Range

Schneider Electric GV2ME16 Overload relay 1pc(s) 16 A Manual reset

MPN
GV2ME16
EAN-13
3389110343175
Order Code
06-5767
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £89.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Schneider Electric GV2ME16 is an overload relay designed for the protection of electrical circuits. It features switch and safety functions, enhancing the performance and safety in motor control applications. This component is commonly used in industrial settings for safeguarding against circuit overloads.
Type Overload relay
Number of Poles 3
Rated operation power at AC-3, 400 V 5.5kW
IP Rating IP20
Adjustment range undelayed short-circuit release 170 - 170A
Colour Multicolour
Connection Screws
Current Rating 16A
Degree of protection (IP) IP20
Depth 78.2mm
Device construction Complete device in housing
Height 89mm
Number of pins 3
Overload release current setting 9 - 14A
Phase failure sensitive true
Power loss 2.5W
Rated operating voltage 230 - 690V
Rated operation power at AC-3, 230 V 3kW
Rated permanent current Iu 14A
Rated short-circuit breaking capacity Icu at 400 V, AC 15kA
Switch off technique Thermomagnetic
Type of control element Push button
Type of electrical connection of main circuit Screw connection
Width 45mm
With integrated auxiliary switch false
With integrated under voltage release false
With thermal overload protection true

Reviews

Be the first to submit a review

Trustpilot