Schneider Electric GV2ME14A Overload relay 6-10A adjustment range

MPN
GV2ME14A
EAN-13
3606487541875
Order Code
17-5569
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £93.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Schneider Electric's GV2ME14A is a versatile overload relay designed for use in electrical systems with an adjustment range of 6 to 10 amperes. As part of the GV2 line, it is commonly integrated with contactors to provide reliable motor protection by effectively tripping the circuit in the event of an overload. Engineered to deliver precision and durability, this overload relay is ideal for use in industrial and commercial applications where maintaining operational safety and equipment longevity is paramount. Its robust design ensures compatibility with various auxiliary contactors, enhancing system control and safety in motor control centres and distribution panels.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 4kW
IP Rating IP20
Adjustment range (amperage) 6 - 10 A
Adjustment range undelayed short-circuit release 138-138A
Amperage adjustment range (max.) 10A
Amperage adjustment range (min.) 6A
Colour Multicolour
Connection Snap-in
Content 1
Degree of protection (IP) IP20
Depth 78.5mm
Device construction Complete device in housing
Dimensions (W x H x D) 45 x 101 x 78.5 mm
Height 101mm
IP Protection IP20
No. of pins 3-pin
Overload release current setting 6-10A
Phase failure sensitive TRUE
Power loss 2.5W
Rated operating voltage 230-690V
Rated operation power at AC-3, 230 V 2.2kW
Rated permanent current Iu 10A
Rated short-circuit breaking capacity Icu at 400 V, AC 100kA
Switch off technique Thermomagnetic
Type of control element Push button
Type of electrical connection of main circuit Other
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection TRUE

Reviews

Be the first to submit a review

Trustpilot