Schneider Electric GV2ME10A Overload relay 4.6-6.3A Circuit Breakers

MPN
GV2ME10A
EAN-13
3606487541868
Order Code
17-5568
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £83.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Schneider Electric GV2ME10A is a meticulously engineered overload relay designed for precise integration with contactors in electrical systems. This circuit breaker allows for an adjustment range of 4.6 to 6.3 amperes, providing reliable protection for motors by preventing overload conditions. It is commonly utilised in industrial and commercial applications where safeguarding electrical equipment from overcurrent conditions is crucial. By facilitating coordination with auxiliary contactors, the GV2ME10A ensures seamless operation within control panels and motor control centres, thereby enhancing system safety and efficiency. Its robust design and compatibility with Schneider Electric components make it a preferred choice for engineers seeking reliability in circuit protection.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 2.2kW
IP Rating IP20
Adjustment range (amperage) 4.6 - 6.3 A
Adjustment range undelayed short-circuit release 78-78A
Amperage adjustment range (max.) 6.3A
Amperage adjustment range (min.) 4.6A
Colour Multicolour
Connection Snap-in
Content 1
Degree of protection (IP) IP20
Depth 78.5mm
Device construction Complete device in housing
Dimensions (W x H x D) 45 x 101 x 78.5 mm
Height 101mm
IP Protection IP20
No. of pins 3-pin
Overload release current setting 4-6.3A
Phase failure sensitive TRUE
Power loss 2.5W
Rated operating voltage 230-690V
Rated operation power at AC-3, 230 V 1.1kW
Rated permanent current Iu 6.3A
Rated short-circuit breaking capacity Icu at 400 V, AC 100kA
Switch off technique Thermomagnetic
Type of control element Push button
Type of electrical connection of main circuit Other
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection TRUE

Reviews

Be the first to submit a review

Trustpilot