Schneider Electric GV2ME08A Overload relay 2.5-4 A Circuit Breakers

MPN
GV2ME08A
EAN-13
3606487541851
Order Code
17-5567
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £87.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Schneider Electric GV2ME08A is a compact and reliable overload relay designed for use with contactors in electrical systems. This circuit breaker features an adjustable amperage range from 2.5 to 4 A, providing precise control for the protection of electrical circuits against overloads. Engineered for integration with auxiliary contactors, it is commonly utilised in motor protection applications, ensuring the safety and efficiency of electrical installations. The GV2ME08A is particularly suitable for control panels and motor control centres where space and component compatibility are critical considerations. Its robust design and flexibility make it an essential component in diverse industrial and commercial environments.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 1.5kW
IP Rating IP20
Adjustment range (amperage) 2.5 - 4 A
Adjustment range undelayed short-circuit release 51-51A
Amperage adjustment range (max.) 4A
Amperage adjustment range (min.) 2.5A
Colour Multicolour
Connection Snap-in
Content 1
Degree of protection (IP) IP20
Depth 78.5mm
Device construction Complete device in housing
Dimensions (W x H x D) 45 x 101 x 78.5 mm
Height 101mm
IP Protection IP20
No. of pins 3-pin
Overload release current setting 2.5-4A
Phase failure sensitive TRUE
Power loss 2.5W
Rated operating voltage 230-690V
Rated operation power at AC-3, 230 V 0.75kW
Rated permanent current Iu 4A
Rated short-circuit breaking capacity Icu at 400 V, AC 100kA
Switch off technique Thermomagnetic
Type of control element Push button
Type of electrical connection of main circuit Other
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection TRUE

Reviews

Be the first to submit a review

Trustpilot