Schneider Electric GV2ME08 TeSys motor Overload relay 1 piece

Image Representative of Range

Schneider Electric GV2ME08 TeSys motor Overload relay 1 piece

MPN
GV2ME08
EAN-13
3389110343090
Order Code
06-5765
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £75.99 £74.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Schneider Electric GV2ME08 is a robust overload relay designed to provide protection for electric motors. This device features thermal-magnetic technology, ensuring reliable operation and enhanced safety. It is commonly used in industrial settings to prevent motor damage from overload conditions.
Type Overload relay
Number of Poles 3
Rated operation power at AC-3, 400 V 1.5kW
IP Rating IP20
Adjustment range undelayed short-circuit release 51 - 51A
Colour Multicolour
Connection Screws
Degree of protection (IP) IP20
Depth 78.2mm
Device construction Complete device in housing
Height 89mm
Number of pins 3
Overload release current setting 2.5 - 4A
Phase failure sensitive true
Power loss 2.5W
Rated operating voltage 230 - 690V
Rated operation power at AC-3, 230 V 0.75kW
Rated permanent current Iu 4A
Rated short-circuit breaking capacity Icu at 400 V, AC 100kA
Switch off technique Thermomagnetic
Type of control element Push button
Type of electrical connection of main circuit Screw connection
Width 45mm
With integrated auxiliary switch false
With integrated under voltage release false
With thermal overload protection true

Reviews

Be the first to submit a review

Trustpilot