Schneider Electric GV2ME07A Overload relay 1.6-2.5A Circuit Breakers

MPN
GV2ME07A
EAN-13
3606487541844
Order Code
17-5566
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £101.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 107 availableBack-order availability date - 30/10/2026

Schneider Electric's GV2ME07A is an overload relay designed for circuit protection, offering an adjustable current range between 1.6 and 2.5 amperes. This device is engineered to integrate seamlessly with contactors, serving as a critical component in safeguarding electrical circuits from overload conditions by interrupting excessive currents. It is particularly suitable for use in motor control applications, where maintaining the operational integrity and safety of electrical systems is essential. The GV2ME07A is commonly utilised in industrial environments, providing reliable protection for motors and other electrical equipment that operate within the specified current range. Its robust design ensures consistent performance in a variety of challenging conditions, highlighting its suitability for demanding electrical engineering applications.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 0.75kW
IP Rating IP20
Adjustment range (amperage) 1.6 - 2.5 A
Adjustment range undelayed short-circuit release 33.5-33.5A
Amperage adjustment range (max.) 2.5A
Amperage adjustment range (min.) 1.6A
Colour Multicolour
Connection Snap-in
Content 1
Degree of protection (IP) IP20
Depth 78.5mm
Device construction Complete device in housing
Dimensions (W x H x D) 45 x 101 x 78.5 mm
Height 101mm
IP Protection IP20
No. of pins 3-pin
Overload release current setting 1.6-2.5A
Phase failure sensitive TRUE
Power loss 2.5W
Rated operating voltage 230-690V
Rated operation power at AC-3, 230 V 0.37kW
Rated permanent current Iu 2.5A
Rated short-circuit breaking capacity Icu at 400 V, AC 100kA
Switch off technique Thermomagnetic
Type of control element Push button
Type of electrical connection of main circuit Other
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection TRUE

Reviews

Be the first to submit a review

Trustpilot