Schneider Electric GV2ME07 Overload relay 1pc thermal-magnetic protection

Image Representative of Range

Schneider Electric GV2ME07 Overload relay 1pc thermal-magnetic protection

MPN
GV2ME07
EAN-13
3389110343076
Order Code
06-5763
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £75.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Schneider Electric GV2ME07 is an overload relay designed for reliable motor protection. It features adjustable thermal settings to prevent overheating and damage. Typically used in industrial and commercial applications, this relay ensures equipment safety and efficiency.
Type Overload relay
Number of Poles 3
Rated operation power at AC-3, 400 V 0.75kW
IP Rating IP20
Adjustment range undelayed short-circuit release 33.5 - 33.5A
Colour Multicolour
Connection Screws
Degree of protection (IP) IP20
Depth 78.2mm
Device construction Complete device in housing
Height 89mm
Number of pins 3
Overload release current setting 1.6 - 2.5A
Phase failure sensitive true
Power loss 2.5W
Rated operating voltage 230 - 690V
Rated operation power at AC-3, 230 V 0.37kW
Rated permanent current Iu 2.5A
Rated short-circuit breaking capacity Icu at 400 V, AC 100kA
Switch off technique Thermomagnetic
Type of control element Push button
Type of electrical connection of main circuit Screw connection
Width 45mm
With integrated auxiliary switch false
With integrated under voltage release false
With thermal overload protection true

Reviews

Be the first to submit a review

Trustpilot