Schneider Electric GV2ME06A Overload relay 1.0-1.6 A Circuit Breaker

MPN
GV2ME06A
EAN-13
3606487541837
Order Code
17-5565
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £87.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Schneider Electric's GV2ME06A is an overload relay designed for integration with electrical contactors. This circuit breaker offers an adjustable amperage range of 1.0 to 1.6 A, providing precise control and protection for low-power circuits. Its robust design ensures reliable performance in overload protection, making it an essential component for safeguarding electric motors and other devices from conditions that could lead to overheating. Common applications include use within control panels and automated systems where maintaining continuous operation is critical. The GV2ME06A serves as a pivotal element in the protection of electrical networks, contributing to both the safety and efficiency of various engineering projects.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 0.55kW
IP Rating IP20
Adjustment range (amperage) 1 - 1.6 A
Adjustment range undelayed short-circuit release 22.5-22.5A
Amperage adjustment range (max.) 1.6A
Amperage adjustment range (min.) 1A
Colour Multicolour
Connection Snap-in
Content 1
Degree of protection (IP) IP20
Depth 78.5mm
Device construction Complete device in housing
Dimensions (W x H x D) 45 x 101 x 78.5 mm
Height 101mm
IP Protection IP20
No. of pins 3-pin
Overload release current setting 1-1.6A
Phase failure sensitive TRUE
Power loss 2.5W
Rated operating voltage 230-690V
Rated operation power at AC-3, 230 V 0.25kW
Rated permanent current Iu 1.6A
Rated short-circuit breaking capacity Icu at 400 V, AC 100kA
Switch off technique Thermomagnetic
Type of control element Push button
Type of electrical connection of main circuit Other
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection TRUE

Reviews

Be the first to submit a review

Trustpilot