Schneider Electric GV2ME04A Overload relay Circuit Breakers

MPN
GV2ME04A
EAN-13
3606487541813
Order Code
17-5563
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £90.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 30/10/2026

Schneider Electric GV2ME04A is a robust overload relay circuit breaker designed for efficient protection of electrical systems. As an integral component of electrical contactors, this device safeguards motors from overloads by operating within a range of 0.4 to 0.63 amperes, ensuring reliable performance in industrial applications. Its compatibility with auxiliary contactors allows for seamless integration into motor control circuits, providing enhanced safety and operational efficiency. Typical applications include motor protection in manufacturing environments and automation systems, where precise overload detection and interruption are critical. The GV2ME04A is engineered to adhere to stringent industry standards, ensuring durability and reliability in demanding conditions.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 0.18kW
IP Rating IP20
Adjustment range undelayed short-circuit release 8-8A
Colour Multicolour
Connection Snap-in
Content 1
Degree of protection (IP) IP20
Depth 78.5mm
Device construction Complete device in housing
Dimensions (W x H x D) 45 x 101 x 78.5 mm
Height 101mm
IP Protection IP20
No. of pins 3-pin
Overload release current setting 0.4-0.63A
Phase failure sensitive TRUE
Power loss 2.5W
Rated operating voltage 230-690V
Rated operation power at AC-3, 230 V 0.09kW
Rated permanent current Iu 0.63A
Rated short-circuit breaking capacity Icu at 400 V, AC 100kA
Switch off technique Thermomagnetic
Type of control element Push button
Type of electrical connection of main circuit Other
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection TRUE

Reviews

Be the first to submit a review

Trustpilot