Schneider Electric GV2ME04 Overload relay reliable protection 1 piece

Image Representative of Range

Schneider Electric GV2ME04 Overload relay reliable protection 1 piece

MPN
GV2ME04
EAN-13
3389110343014
Order Code
06-5757
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £68.27
10+ £67.38
15+ £66.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Schneider Electric GV2ME04 is an overload relay designed for motor protection. It provides safety and efficiency in both industrial and commercial applications. This device is typically used to prevent motor overheating by interrupting overcurrent in electrical circuits.
Type Overload relay
Number of Poles 3
Rated operation power at AC-3, 400 V 0.18kW
IP Rating IP20
Adjustment range undelayed short-circuit release 8 - 8A
Colour Multicolour
Connection Screws
Degree of protection (IP) IP20
Depth 78.2mm
Device construction Complete device in housing
Height 89mm
Number of pins 3
Overload release current setting 0.4 - 0.63A
Phase failure sensitive true
Power loss 2.5W
Rated operating voltage 230 - 690V
Rated operation power at AC-3, 230 V 0.09kW
Rated permanent current Iu 0.63A
Rated short-circuit breaking capacity Icu at 400 V, AC 100kA
Switch off technique Thermomagnetic
Type of control element Push button
Type of electrical connection of main circuit Screw connection
Width 45mm
With integrated auxiliary switch false
With integrated under voltage release false
With thermal overload protection true

Reviews

Be the first to submit a review

Trustpilot