Schneider Electric GV2ME03A GV2ME Overload relay 1 piece Circuit Breaker

MPN
GV2ME03A
EAN-13
3606487541806
Order Code
17-5562
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £90.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Schneider Electric GV2ME03A is a precision-engineered overload relay designed for integration within circuit breaker assemblies. This device serves as a crucial protective component in electrical contactor systems by safeguarding against overload conditions. The GV2ME03A offers robust performance with its thermal-magnetic technology, ensuring reliable operation across varied electrical environments. Commonly employed in motor control applications, this overload relay is essential for preventing motor damage by interrupting current flow when overloads are detected. Its compatibility with auxiliary contactors makes it versatile for diverse industrial automation scenarios.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 0.09kW
IP Rating IP20
Adjustment range undelayed short-circuit release 5-5A
Colour Multicolour
Connection Snap-in
Content 1
Degree of protection (IP) IP20
Depth 78.5mm
Device construction Complete device in housing
Dimensions (W x H x D) 45 x 101 x 78.5 mm
Height 101mm
IP Protection IP20
No. of pins 3-pin
Overload release current setting 0.25-0.4A
Phase failure sensitive TRUE
Power loss 2.5W
Rated operating voltage 230-690V
Rated operation power at AC-3, 230 V 0.06kW
Rated permanent current Iu 0.4A
Rated short-circuit breaking capacity Icu at 400 V, AC 100kA
Switch off technique Thermomagnetic
Type of control element Push button
Type of electrical connection of main circuit Other
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection TRUE

Reviews

Be the first to submit a review

Trustpilot