Schneider Electric GV2ME01A Overload relay Circuit Breaker Black

MPN
GV2ME01A
EAN-13
3606487541783
Order Code
17-5560
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £90.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Schneider Electric's GV2ME01A is a robust overload relay circuit breaker designed for use in industrial and commercial environments. This versatile component performs the dual function of protecting electrical circuits from overloads while acting in conjunction with contactors to ensure reliable operation of electrical systems. With its compact design and precise tripping technology, the GV2ME01A enhances system safety and reliability. Ideal for integration into motor control circuits, it is commonly used in applications such as pump controls, conveyor systems, and machinery. Its durable construction and compliance with industry standards make it a preferred choice for engineers seeking dependable circuit protection solutions.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 0.037kW
IP Rating IP20
Adjustment range undelayed short-circuit release 1.5-1.5A
Colour Multicolour
Connection Snap-in
Content 1
Degree of protection (IP) IP20
Depth 78.5mm
Device construction Complete device in housing
Dimensions (W x H x D) 45 x 101 x 78.5 mm
Height 101mm
IP Protection IP20
No. of pins 3-pin
Overload release current setting 0.1-0.16A
Phase failure sensitive TRUE
Power loss 2.5W
Rated operating voltage 690-690V
Rated operation power at AC-3, 230 V 0.018kW
Rated permanent current Iu 0.16A
Rated short-circuit breaking capacity Icu at 400 V, AC 100kA
Switch off technique Thermomagnetic
Type of control element Push button
Type of electrical connection of main circuit Other
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection TRUE

Reviews

Be the first to submit a review

Trustpilot