Schneider Electric GV2MCK04 Casing single piece for GV2 breakers

MPN
GV2MCK04
EAN-13
3389110116939
Order Code
06-5755
Country of Origin
Czech Republic
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £43.30
5+ £42.75
10+ £42.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Schneider Electric's GV2MCK04 casing is designed for motor circuit breakers, offering robust protection and insulation. This casing is ideal for maintaining safety and reliability in electrical distribution systems. Its typical applications include industrial and commercial settings where secure circuit protection is essential.
IP Rating IP55
Type Casing
Degree of protection (NEMA) N/A
Depth 145mm
Height 147mm
Housing Material Plastic
Model Surface mounting
Suitable for emergency stop true
Weight 0
Width 93mm
With transparent cover false

Reviews

Be the first to submit a review

Trustpilot