Schneider Electric GV2MC03 Casing 1pc durable and precise design

MPN
GV2MC03
EAN-13
3389110213669
Order Code
06-5753
Country of Origin
Czech Republic
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £25.08 £24.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Schneider Electric's GV2MC03 casing provides robust protection for motor circuit breakers. This durable casing is designed to ensure reliable thermal and magnetic protection. It is commonly used in industrial and commercial applications to safeguard electrical systems.
IP Rating IP55
Type Casing
Degree of protection (NEMA) N/A
Depth 84mm
Height 147mm
Housing Material Plastic
Model Surface mounting
Suitable for emergency stop false
Width 93mm
With transparent cover false

Reviews

Be the first to submit a review

Trustpilot