Schneider Electric EZ9EGARAGE63 63A Easy9 Consumer Unit

Order Code:

65-2742

Brand: Schneider Electric MPN: EZ9EGARAGE63 EAN-13: 5018934981895

Discontinued


This 63A consumer unit is from the Easy9+ range and is designed for use in the garage. The contemporary design will look good when installed and the unit features a reversible enclosure door with magnetic closure, and lots of room inside for cabling. Comes supplied with a 6A MCB, a 16A MCB, and a 63A RCCB.
  • Fast and easy to install
  • Multiple knock-out cable entry points
  • Clear labelling kit
  • Numbered terminals
  • Earth and neutral blocks fitted as standard
  • Earthed front cover
  • Neutral bar shields
  • Enclosure colour: white RAL9003
  • Fully compliant BS7671 Amdt. 3
Number of Ways 2
Maximum Current Rating 63A

Trustpilot