Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Schneider Electric EVH2S11P04K 11kW Charger with T2 Shuttered Socket

Order Code:  

65-2680

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: EVH2S11P04K  Copy to clipboard
 Report an error

Discontinued

This 3-phase, 11kw EVlink Wallbox wall-mounting charging station from Schneider Electric is designed for use with electric vehicles in commercial areas where use is likely to be restricted, such as in private car parks.

Rapid is partnering with a nationwide network of trained and OZEV approved installers to offer a complete EV Charging commercial installation service.
Enquiries for the service can be made here
.


  • Output connection: Shuttered T2 socket
  • Nominal output power: 11kW, 16A
  • Supply voltage 380 to 415 AC, 50/60Hz
  • Access control via key
  • Schneider Electric type EVH2S11P04K

For information about government grant schemes available for the installation of electric vehicle charging stations click here.

Reviews


Be the first to submit a review