Schneider Electric EPH4270121D Asfora RJ11 landline Socket white IP20

MPN
EPH4270121D
EAN-13
3606486875773
Order Code
06-5723
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £9.07 £7.71
10+ £7.27
50+ £7.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

Schneider Electric's EPH4270121D Asfora RJ11 landline socket in white (RAL 9003) is part of the Switch product range. It features a durable and stylish design suitable for home and office environments. This socket is typically used for connecting landline telephones and other RJ11 compatible devices.
Type Switch product range
Factory colour White (RAL 9003)
IP Rating IP20
Material ABS
Misc Attribute
Schneider Electric, RJ11 telephone socket 2-way UP, white, Asfora, EPH4270121D
Nominal Voltage 250V AC
Switch type function RJ11 landline socket
Type series Asfora

Reviews

Be the first to submit a review

Trustpilot