Schneider Electric EPH4170121D Asfora RJ11 landline Socket white IP20

MPN
EPH4170121D
EAN-13
3606486875742
Order Code
06-5721
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £7.95 £6.76
10+ £6.32
50+ £6.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

Schneider Electric manufactures the RJ11 landline socket, part of the Asfora range, in a clean white (RAL 9003) finish. The socket, designated EPH4170121D, is ideal for residential and commercial telecommunication applications. It is part of the comprehensive Schneider Electric EPH4170121D switch product range, available as a single unit.
Type Switch product range
Factory colour White (RAL 9003)
IP Rating IP20
Material ABS
Misc Attribute
Schneider Electric, RJ11-telephone socket 1-way UP, white, Asfora, EPH4170121D
Nominal Voltage 250V AC
Switch type function RJ11 landline socket
Type series Asfora

Reviews

Be the first to submit a review

Trustpilot