Schneider Electric EPH2770421D Asfora USB charging station white glossy

MPN
EPH2770421D
EAN-13
3606486875810
Order Code
06-5701
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £50.83 £43.21
10+ £41.69
50+ £41.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Schneider Electric EPH2770421D is a glossy white USB port part of the Asfora switch product range. It features a sleek and modern design that complements its functional capabilities. Typical applications include residential and commercial installations where easy access to a USB charging option is required.
Type Switch product range
Factory colour White (glossy)
IP Rating IP20, IK04
Material ABS
Misc Attribute
Schneider Electric, USB charging station type A+C® UP, white, Asfora, EPH2770421D
Nominal Current 10A
Nominal Voltage 240V AC
Switch type function USB port
Switching Capacity 45W
Temperature Range 0°C to 40°C
Type series Asfora

Reviews

Be the first to submit a review

Trustpilot