Schneider Electric EPH1670121D Asfora Switch white 10AX LED IP20

MPN
EPH1670121D
EAN-13
3606486875636
Order Code
06-5699
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £5.70 £4.99
10+ £4.66
50+ £4.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 207 in stock

Schneider Electric's Asfora switch is a durable component available in white (RAL 9003), making it suitable for modern interior designs. It is part of the EPH1670121D switch product range, known for its quality and reliability. This switch is typically used in residential and commercial settings to control lighting and electrical devices.
Type Switch product range
Factory colour White (RAL 9003)
IP Rating IP20
Material ABS
Misc Attribute
Schneider Electric, buttons with LED UP, white, Asfora, EPH1670121D
Nominal Current 10A
Nominal Voltage 250V AC
Switch type function Switch
Switching Capacity 2300W
Temperature Range -5 °C to 40°C
Type series Asfora
VDE standard 0632-1

Reviews

Be the first to submit a review

Trustpilot