Schneider Electric EPH1370121D Asfora shutter button white 10 AX 250 VAC

MPN
EPH1370121D
EAN-13
3606486875650
Order Code
06-5695
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £6.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 272 in stock

The Schneider Electric Shutter Button Asfora White is a part of the EPH1370121D Switch product range, designed in a clean RAL 9003 white finish. This component ensures efficient control of blinds and shutters in residential or commercial settings. Its sleek design and reliability make it ideal for enhancing both functionality and aesthetics in modern interiors.
Type Switch product range
Factory colour White (RAL 9003)
IP Rating IP20
Material ABS
Misc Attribute
Schneider Electric, roller shutter button flush-mounted, white, Asfora, EPH1370121D
Nominal Current 10A
Nominal Voltage 250V AC
Switch type function Shutter button
Switching Capacity 2300W
Temperature Range -5 °C to 40°C
Type series Asfora
VDE standard 0632-1

Reviews

Be the first to submit a review

Trustpilot