Schneider Electric ENN09496 Multifix Cover 183x183x25mm for junction box

MPN
ENN09496
EAN-13
3295150094963
Order Code
06-5465
Country of Origin
Tunisia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

Schneider Electric's ENN09496 is a versatile cover measuring 183 x 183 x 25 mm. This durable cover is designed for protective applications, ensuring equipment is safeguarded from environmental factors. It is commonly used in both residential and commercial electrical installations.
Type Cover
Colour White
Depth 25mm
Diameter N/A
Dim (L x W x H) 183 x 183 x 25 mm
Factory colour White
For box-/housing diameter N/A
For box-/housing length 165mm
For box-/housing width 165mm
Halogen free false
Height 25mm
Length 183mm
Material Plastic
Model Mounting cover
RAL-number (similar) N/A
Sealable false
Shape Square
Type of fastening Screw cover
Width 183mm
With cable outlet false
With screws false

Reviews

Be the first to submit a review

Trustpilot