Schneider Electric 13949 lock plug insert triangular 1pc |
06-5165
|
|
Available to back orderBack order, lead time 8 weeks
|
1+ £44.62
Price per unit Ex VAT
|
Three-square |
|
|
|
|
|
|
|
Lock |
Schneider Electric NSYAEDLS3DRL lock 3mm left standard DB 1pc |
06-6025
|
|
Back order - 140 availableBack-order availability date - 19/11/2026
|
1+ £5.64
Price per unit Ex VAT
|
Double bit |
|
|
|
|
|
|
|
Lock |
Schneider Electric NSYCDB3 CRN lock spare palace 3mm standard double bit |
06-6063
|
|
Despatched within 4 working days - 47 in stock
|
1+ £6.08
Price per unit Ex VAT
|
Double bit |
|
|
|
|
|
|
|
Lock |
Schneider Electric NSYCDBPLM Lock Double bit insert 3mm rectangular plate |
06-6065
|
|
Despatched within 4 working days - 20 in stock
|
1+ £7.52
Price per unit Ex VAT
|
Double bit |
|
|
|
|
|
|
|
Lock |
Schneider Electric NSYCL405CRN Lock Zamak 1pc T-handle two keys pressed manually |
06-6067
|
|
Despatched within 4 working days - 11 in stock
|
1+ £14.78
Price per unit Ex VAT
|
Cylinder |
Zamak |
|
|
6.5mm |
|
|
|
Lock |
Schneider Electric NSYSTDNCSX Spacial S3X Lock Chrome-plated Zamak 3 mm DB 1pc |
06-6145
|
|
Despatched within 4 working days - 32 in stock
|
1+ £9.36
| 1+ |
£9.36 |
| 10+ |
£9.23 |
| 15+ |
£9.11 |
Price per unit Ex VAT
|
Double bit |
Zamak |
|
|
|
|
|
|
Lock |
Schneider Electric NSYTC6CRN lock insert square 6 mm for CRN/PLM Housing |
06-6183
|
|
Available to back orderBack order, lead time 10 days
|
1+ £6.58
Price per unit Ex VAT
|
Square |
|
|
|
|
|
|
|
Lock |
Schneider Electric NSYTL405PLM lock set for PLM with 405 key 2 keys |
06-6193
|
|
Back order - 6 availableBack-order availability date - 19/11/2026
|
1+ £10.74
Price per unit Ex VAT
|
|
|
false |
true |
|
false |
Cylinder |
Other |
Lock |