Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Schneider Electric EM5W Mini Trunking 38x38mm (3m Length x15)

Order Code:  

64-9867

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: EM5W  Copy to clipboard EAN-13: 5015707022830
  • Country of Origin:
 Report an error

Discontinued

Mita mini-trunking with a cross-sectional size of 38mm wide x 38mm high.


  • Colour: white
  • Unplasticized polyvinyl chloride (uPVC)
  • Fixing method: screws
  • Total length per pack: 45m
  • Supplied as a pack of 15x 3m lengths
  • Mita type EM5W
Type Mini trunking
Size 38 x 38mm
Material uPVC
Colour White

Reviews


Be the first to submit a review